Takigen CP-328-A-4 technical specifications.
| Outside Diameter (Metric) (mm) | 14.5 |
| Inside Diameter (Metric) (mm) | 4.2 |
| Overall Thickness (Metric) (mm) | 3.5 |
| Type | Countersunk |
| Material | Brass |
| Finish | Nickel |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Takigen CP-328-A-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.