Takigen FA-114-4R technical specifications.
| Product Length (Metric) (mm) | 131 |
| Product Width (Metric) (mm) | 60 |
| Product Height (Metric) (mm) | 35 |
| Type | Handle |
| Finish | Chrome Plating |
| Body Material | Brass Casting |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen FA-114-4R to view detailed technical specifications.
No datasheet is available for this part.