Takigen L-102-1-R technical specifications.
| Product Length (Metric) (mm) | 81.5 |
| Product Width (Metric) (mm) | 40 |
| Product Height (Metric) (mm) | 62.5 |
| Type | Door Lock |
| Finish | Nickel |
| Body Material | Brass |
| Cage Code | SFL11 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen L-102-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.