Takigen LE-240-P technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | DC/DC |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Output Connector Type | JST RCY Male |
| Adapter Color | Black |
| Power Indicator | No |
| Cage Code | SFL11 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen LE-240-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.