Talema Group 1000P1-2-040 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 40|80V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group 1000P1-2-040 to view detailed technical specifications.
No datasheet is available for this part.