16-terminal, through-hole mounted power transformer with PC pin leads, rated for 25VA and 4000VAC high potential. Features dual primary and dual secondary configurations, supporting 115/230V primary voltages and 22/44V secondary voltages. Operates with 50/60 Hz primary frequency and offers parallel/series connection options for both primary and secondary sides. Maximum operating temperature is 60°C.
Talema Group 70065K technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group 70065K to view detailed technical specifications.
No datasheet is available for this part.