Talema Group DPO-3.0-100 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 157u(OCL)/100uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.08Ohm |
| Lead Style | Radial |
| Product Depth | 12mm |
| Product Diameter | 25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group DPO-3.0-100 to view detailed technical specifications.
No datasheet is available for this part.