Talema Group MMJ-103A-000 technical specifications.
| Transformer Type | ISDN Transformer |
| Turns Ratio | 1:1:2:2 |
| Maximum DCR Primary Side | 3.7(Typ)Ohm |
| Maximum DCR Secondary Side | 8.4(Typ)Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group MMJ-103A-000 to view detailed technical specifications.
No datasheet is available for this part.