Talema Group SWS-1.02-17 technical specifications.
| Technology | Wirewound |
| Inductance | 17uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150KHz |
| Maximum DC Current | 1.02A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 10.25mm |
| Height | 6.75mm |
| Product Depth | 10.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group SWS-1.02-17 to view detailed technical specifications.
No datasheet is available for this part.