Talema Group SWT-0.46-78 technical specifications.
| Technology | Toroid |
| Inductance | 78uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150KHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 0.8Ohm |
| Lead Style | Radial |
| Product Length | 10.25mm |
| Product Depth | 10.25mm |
| Height | 7.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group SWT-0.46-78 to view detailed technical specifications.
No datasheet is available for this part.