The SWT-0.54-173 is a toroid inductor from Talema Group, featuring an inductance of 173uH with a tolerance of 20%. It has a maximum DC current rating of 0.54A and a maximum DC resistance of 0.6R. The inductor is available in a radial lead style and has a product length and depth of 13.05mm, with a height of 8.05mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Talema Group SWT-0.54-173 technical specifications.
| Technology | Toroid |
| Inductance | 173uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150KHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.6Ohm |
| Lead Style | Radial |
| Product Length | 13.05mm |
| Product Depth | 13.05mm |
| Height | 8.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group SWT-0.54-173 to view detailed technical specifications.
No datasheet is available for this part.