Talema Group SWT-0.9-330 technical specifications.
| Lead Style | Radial |
| Product Length (mm) | 17.8 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 10.71 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.74Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SE096 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
Download the complete datasheet for Talema Group SWT-0.9-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.