
Tallysman Wireless 32-2015-5 technical specifications.
| Gain | 28dB |
| Max Frequency | 1.578GHz |
| Min Frequency | 1.572GHz |
| Reach SVHC Compliant | No |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Tallysman Wireless 32-2015-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
