
Tallysman Wireless 32-2405-5 technical specifications.
| Gain | 28dB |
| Max Frequency | 1.606GHz |
| Min Frequency | 1.574GHz |
| Reach SVHC Compliant | Unknown |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Tallysman Wireless 32-2405-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
