
Tallysman Wireless 32-3010-00 technical specifications.
| Gain | 30dB |
| Max Frequency | 1.585GHz |
| Min Frequency | 1.565GHz |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Tallysman Wireless 32-3010-00 to view detailed technical specifications.
No datasheet is available for this part.
