Tamura 10A009 technical specifications.
| Height | 27.9mm |
| Height - Seated (Max) | 27.94mm |
| Lead Free | Contains Lead |
| Length | 29.46mm |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Termination | PC Pin |
| Width | 28.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 10A009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
