The 3FD-220 is a dual power transformer with a maximum output current of 55mA and a seated height of 25.4mm. It is available in a bulk packaging and has a weight of 77.1g. The transformer is lead-free and has a width of 31mm. It is not RoHS compliant.
Tamura 3FD-220 technical specifications.
| Height | 25.4mm |
| Height - Seated (Max) | 25.4mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Output Current | 55mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-2xx |
| Termination | PC Pin |
| Weight | 77.1g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-220 to view detailed technical specifications.
No datasheet is available for this part.
