
General purpose power transformer with 2.4VA rating. Features dual primary and dual secondary windings, terminating in PC pins for through-hole mounting. Dimensions include a height of 32mm (32.1mm seated max), length of 35.56mm, and width of 31mm. Maximum output current is 200mA, with a weight of 113g. Supplied in rail/tube packaging.
Tamura 3FD-312 technical specifications.
| Height | 32mm |
| Height - Seated (Max) | 32.1mm |
| Length | 35.56mm |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-3xx |
| Termination | PC Pin |
| Weight | 113g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.