Tamura 3FL12-475 technical specifications.
| Height | 21.6mm |
| Height - Seated (Max) | 21.6mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Output Current | 475mA |
| Mount | Through Hole, Flanges |
| Package Quantity | 90 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 3FL |
| Termination | PC Pin |
| Weight | 198g |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura 3FL12-475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.