Tamura 3FL120-100 technical specifications.
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Through Hole, Flanges |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FL120-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.