Tamura 3FL230-10 technical specifications.
| Height | 16.8mm |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Mount | Through Hole |
| Package Quantity | 120 |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura 3FL230-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
