The Tamura 3FL30-400 is a dual power transformer with a maximum output current of 400mA. It has a height of 27.1mm and a seated height of 27.05mm. The transformer is designed for through hole mounting with flanges and has a weight of 312g. It is available in bulk packaging with 32 units per package.
Tamura 3FL30-400 technical specifications.
| Height | 27.1mm |
| Height - Seated (Max) | 27.05mm |
| Length | 63.5mm |
| Max Output Current | 400mA |
| Mount | Through Hole, Flanges |
| Package Quantity | 32 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 3FL |
| Termination | PC Pin |
| Weight | 312g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura 3FL30-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.