The Tamura 3FL88-130 is a dual dual-winding power transformer with a maximum output current of 130mA. It has a lead-free construction and is suitable for through-hole mounting. The transformer measures 27mm in height, 63.5mm in length, and 50.8mm in width. It is available in a package quantity of 32 units.
Tamura 3FL88-130 technical specifications.
| Height | 27mm |
| Height - Seated (Max) | 27.05mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 130mA |
| Mount | Through Hole |
| Package Quantity | 32 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | 3FL |
| Termination | PC Pin |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura 3FL88-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.