Tamura 3FL88-65 technical specifications.
| Height | 21.6mm |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Mount | Through Hole, Flanges |
| Width | 47.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FL88-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.