Tamura 3FS-310 technical specifications.
| Height | 32.1mm |
| Height - Seated (Max) | 32.1mm |
| Length | 35.56mm |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FS-3xx |
| Termination | PC Pin |
| Weight | 113g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FS-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.