Tamura 3FS-410 technical specifications.
| Height | 34.55mm |
| Height - Seated (Max) | 34.55mm |
| Lead Free | Contains Lead |
| Length | 41.5mm |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FS-4xx |
| Termination | PC Pin |
| Weight | 200g |
| Width | 34.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FS-410 to view detailed technical specifications.
No datasheet is available for this part.