Tamura 416FG41017 technical specifications.
| Approvals | CE, IEC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Output Power | 2.7W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 416FG41017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.