Tamura 830A0062-03 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.43A |
| Max Power Dissipation | 20W |
| Mount | Plug-In |
| Output Connector | Screw Terminal |
| Output Current | 1.43A |
| Output Power | 20W |
| RoHS Compliant | No |
| Series | 830A |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 830A0062-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.