Tamura 830A0067-03 technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Output Connector | Screw Terminal |
| Output Current | 830mA |
| Output Power | 20W |
| RoHS Compliant | No |
| Series | 830A |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 830A0067-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.