Tamura 830AS16090 technical specifications.
| Approvals | UL |
| Color | Black |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 900mA |
| Max Output Power | 18W |
| Max Power Dissipation | 14W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm |
| Output Current | 900mA |
| Output Power | 14W |
| Output Type | Fixed |
| Output Voltage | 16V |
| Series | 830AS |
| RoHS | Compliant |
Download the complete datasheet for Tamura 830AS16090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.