Tamura 835AS12150 technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm |
| Output Current | 1.5A |
| Output Power | 18W |
| Series | 835AS |
| RoHS | Compliant |
Download the complete datasheet for Tamura 835AS12150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.