Tamura 835AS15080 technical specifications.
| Approvals | cULus, UL |
| Cord Length | 72inch |
| Frequency | 60Hz |
| Height | 2.44inch |
| Length | 4.1inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 12W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Series | 835AS |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for Tamura 835AS15080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.