Tamura AAD130-3264 technical specifications.
| Efficiency | 88% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | AAD130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura AAD130-3264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.