Tamura AAD130SD-60 technical specifications.
| Approvals | CE |
| Efficiency | 90% |
| Height | 1.25inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Series | AAD130 |
| Voltage - Output 1 | 24V |
| Width | 3.14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura AAD130SD-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.