Tamura AAD160-3264-A technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 14A |
| Current - Output 3 | 1.75A |
| Height | 1.25inch |
| Length | 5inch |
| Number of Outputs | 4 |
| Package Quantity | 18 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 24V |
| Width | 3.14inch |
| RoHS | Compliant |
Download the complete datasheet for Tamura AAD160-3264-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.