Tamura AAD600S-4-P technical specifications.
| Current - Output 1 | 42A |
| Efficiency | 92% |
| Height | 40.4mm |
| Lead Free | Lead Free |
| Length | 229mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Voltage - Output 1 | 12V |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura AAD600S-4-P to view detailed technical specifications.
No datasheet is available for this part.