Tamura AAD600S-5-P technical specifications.
| Current - Output 1 | 36A |
| Number of Outputs | 1 |
| Package Quantity | 24 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura AAD600S-5-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.