Tamura AAD600S-6 technical specifications.
| Efficiency | 92% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 23A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | AAD600S (600W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura AAD600S-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.