Tamura AAD600S-6-P technical specifications.
| Current - Output 1 | 23A |
| Efficiency | 92% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Package Quantity | 24 |
| Voltage - Output 1 | 24V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Tamura AAD600S-6-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.