Tamura AAD600S-8 technical specifications.
| Approvals | CE |
| Efficiency | 92% |
| Height | 1.59inch |
| Length | 9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | AAD600S |
| Voltage - Output 1 | 36V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura AAD600S-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.