Tamura CMB19V-5022R0 technical specifications.
| Number of Terminals | 4 |
| Width | 20 |
| Length | 25 |
| Number of Functions | 2 |
| Height | 27 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tamura CMB19V-5022R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.