Tamura CMF-0033 technical specifications.
| Depth | 17mm |
| Height | 20.5mm |
| Inductance | 3.3mH |
| Lead Pitch | 12.5mm |
| Length | 17.5mm |
| Max Current Rating | 800mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.44R |
| RoHS Compliant | No |
| Series | CMF |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMF-0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.