Tamura CMF-0220 technical specifications.
| Depth | 16mm |
| Height | 20.5mm |
| Inductance | 22mH |
| Lead Free | Lead Free |
| Lead Pitch | 16mm |
| Length | 17.5mm |
| Max Current Rating | 300mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.3R |
| RoHS Compliant | No |
| Series | CMF |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMF-0220 to view detailed technical specifications.
No datasheet is available for this part.