Tamura CMF-2056 technical specifications.
| Depth | 38.5mm |
| Height | 33.5mm |
| Inductance | 5.6mH |
| Length | 22mm |
| Number of Lines | 2 |
| RoHS Compliant | No |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMF-2056 to view detailed technical specifications.
No datasheet is available for this part.