Tamura CMF-6100 technical specifications.
| Depth | 22.5mm |
| Height | 28mm |
| Inductance | 10mH |
| Length | 19mm |
| Max Current Rating | 900mA |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.52R |
| RoHS Compliant | No |
| Series | CMF |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMF-6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.