
The CMF-6330 is a 2-line EMI/RFI filter from Tamura with a maximum current rating of 500mA and a voltage rating of 250V AC. It measures 22.5mm in depth, 28mm in height, and 19mm in length. The filter has an inductance of 33mH and a resistance of 1.76 ohms. It is available in bulk packaging with 100 units per package.
Tamura CMF-6330 technical specifications.
| Depth | 22.5mm |
| Height | 28mm |
| Inductance | 33mH |
| Length | 19mm |
| Max Current Rating | 500mA |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.76R |
| RoHS Compliant | No |
| Series | CMF |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMF-6330 to view detailed technical specifications.
No datasheet is available for this part.