Tamura CMF-8330 technical specifications.
| Depth | 24mm |
| Height | 31mm |
| Inductance | 33mH |
| Length | 21mm |
| Number of Lines | 2 |
| RoHS Compliant | No |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMF-8330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.