Tamura CMT-02107 technical specifications.
| Current | 1A |
| DC Resistance (DCR) | 500mR |
| Depth | 14.5mm |
| Height | 1.102inch |
| Inductance | 7mH |
| Lead Free | Lead Free |
| Length | 1.102inch |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMT |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 0.571inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMT-02107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.