Tamura CMT-02302 technical specifications.
| Depth | 14.5mm |
| Height | 28mm |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 0.1R |
| RoHS Compliant | No |
| Series | CMT |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMT-02302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.