The Tamura CMT-03502 is a 2-line power line filter with a maximum current rating of 5A and a voltage rating of 250V AC. It has a lead-free construction and is available in bulk packaging. The filter has a resistance of 0.04 ohms and an inductance of 2 millihenries. It is designed for through-hole mounting and is suitable for use in EMI/RFI applications.
Tamura CMT-03502 technical specifications.
| Depth | 22mm |
| Height | 33mm |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 0.04R |
| RoHS Compliant | No |
| Series | CMT |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura CMT-03502 to view detailed technical specifications.
No datasheet is available for this part.